+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD3SS3202RSVT

IC: controller; serial; bidirectional; UQFN16; 3÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
HD3SS3202RSVT
TME Symbol:
HD3SS3202RSVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
controller
Interface
serial
Kind of integrated circuit
bidirectional
Case
UQFN16
Mounting
SMD
Operating temperature
0...70°C
Number of channels
2
Supply voltage
  • 3...3.6V
Gross weight0.11 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
HD3SS3202RSVT
0 in TME stock
Net price for quantities from 250 pcs - 1.16 EURGross price for quantities from 250 pcs - 1.16 EUR
No. of pieces (Multiplicity: 250)