+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSM-293C

Display: LED; 7-segment; 7mm; 0.28"; No.char: 2; red; 3.4÷7.5mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-293C
TME Symbol:
HDSM-293C

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
2
Colour
red
Luminosity
3.4...7.5mcd
Common electrode
anode
Dimensions
15.1x12x4.35mm
Mounting
SMD
Wavelength
624nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight50 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-293C
0 in TME stock
Net price for quantities from 1 pcs - 5.34 EURGross price for quantities from 1 pcs - 5.34 EUR
Net price for quantities from 5 pcs - 4.45 EURGross price for quantities from 5 pcs - 4.45 EUR
Net price for quantities from 25 pcs - 3.93 EURGross price for quantities from 25 pcs - 3.93 EUR
Net price for quantities from 100 pcs - 2.98 EURGross price for quantities from 100 pcs - 2.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.