+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSM-441W

Display: LED; 7-segment; 10mm; 0.39"; No.char: 2; white; 24÷40mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-441W
TME Symbol:
HDSM-441W

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
2
Colour
white
Luminosity
24...40mcd
Common electrode
anode
Dimensions
19.6x15x3.75mm
Mounting
SMD
Operating current
5mA
Operating voltage
2.95...3.8V
Gross weight50 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-441W
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order