+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-3903

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 3.35÷4.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-3903
TME Symbol:
HDSP-3903

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
3.35...4.8mcd
Common electrode
cathode
Dimensions
19.96x27.69x8.38mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.6...3.5V
Gross weight5.7 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-3903
118 in TME stock
Net price for quantities from 1 pcs - 7.33 USDGross price for quantities from 1 pcs - 7.33 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 15 pcs - 5.50 USDGross price for quantities from 15 pcs - 5.50 USD
Net price for quantities from 30 pcs - 5.00 USDGross price for quantities from 30 pcs - 5.00 USD
Net price for quantities from 75 pcs - 4.36 USDGross price for quantities from 75 pcs - 4.36 USD
Net price for quantities from 120 pcs - 4.25 USDGross price for quantities from 120 pcs - 4.25 USD
Net price for quantities from 150 pcs - 4.19 USDGross price for quantities from 150 pcs - 4.19 USD
Net price for quantities from 225 pcs - 4.08 USDGross price for quantities from 225 pcs - 4.08 USD
Net price for quantities from 300 pcs - 4.01 USDGross price for quantities from 300 pcs - 4.01 USD
Net price for quantities from 375 pcs - 3.96 USDGross price for quantities from 375 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs