+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5503

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 0.9÷2.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5503
TME Symbol:
HDSP-5503

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.9...2.8mcd
Common electrode
cathode
Dimensions
17.02x12.57mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight2.027 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5503
144 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 40 pcs - 2.16 USDGross price for quantities from 40 pcs - 2.16 USD
Net price for quantities from 80 pcs - 2.06 USDGross price for quantities from 80 pcs - 2.06 USD
Net price for quantities from 960 pcs - 1.92 USDGross price for quantities from 960 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs