+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5523

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; red; 0.9÷2.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5523
TME Symbol:
HDSP-5523

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
red
Luminosity
0.9...2.8mcd
Common electrode
cathode
Dimensions
25.146x17.02x8mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight4 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5523
0 in TME stock
Net price for quantities from 1 pcs - 3.94 EURGross price for quantities from 1 pcs - 3.94 EUR
Net price for quantities from 20 pcs - 2.87 EURGross price for quantities from 20 pcs - 2.87 EUR
Net price for quantities from 40 pcs - 2.67 EURGross price for quantities from 40 pcs - 2.67 EUR
Net price for quantities from 100 pcs - 2.46 EURGross price for quantities from 100 pcs - 2.46 EUR
Net price for quantities from 160 pcs - 2.39 EURGross price for quantities from 160 pcs - 2.39 EUR
Net price for quantities from 200 pcs - 2.36 EURGross price for quantities from 200 pcs - 2.36 EUR
Net price for quantities from 300 pcs - 2.30 EURGross price for quantities from 300 pcs - 2.30 EUR
Net price for quantities from 400 pcs - 2.26 EURGross price for quantities from 400 pcs - 2.26 EUR
Net price for quantities from 480 pcs - 2.23 EURGross price for quantities from 480 pcs - 2.23 EUR
Net price for quantities from 640 pcs - 2.18 EURGross price for quantities from 640 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs