+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5601

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; anode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5601
TME Symbol:
HDSP-5601

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
0.9...2.5mcd
Common electrode
anode
Dimensions
12.573x17.1x8mm
Mounting
THT
Wavelength
571...577nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight1.9 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5601
184 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs