+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5603

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; cathode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5603
TME Symbol:
HDSP-5603

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
0.9...2.5mcd
Common electrode
cathode
Dimensions
12.573x17.1x8mm
Mounting
THT
Wavelength
571...577nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight1.993 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5603
431 in TME stock
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 2.80 EUR
Net price for quantities from 5 pcs - 2.36 EURGross price for quantities from 5 pcs - 2.36 EUR
Net price for quantities from 10 pcs - 2.15 EURGross price for quantities from 10 pcs - 2.15 EUR
Net price for quantities from 25 pcs - 1.88 EURGross price for quantities from 25 pcs - 1.88 EUR
Net price for quantities from 40 pcs - 1.85 EURGross price for quantities from 40 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs