+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7403

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; yellow; cathode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7403
TME Symbol:
HDSP-7403

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
yellow
Luminosity
0.225...5.39mcd
Common electrode
cathode
Dimensions
7.62x12.7x6.09mm
Mounting
THT
Wavelength
581.5...592.5nm
Operating current
20mA
Operating voltage
2.2...2.5V
Gross weight0.71 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7403
161 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 125 pcs - 2.29 USDGross price for quantities from 125 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
Net price for quantities from 600 pcs - 2.02 USDGross price for quantities from 600 pcs - 2.02 USD
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs