+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7501

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.36÷0.98mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7501
TME Symbol:
HDSP-7501

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.36...0.98mcd
Common electrode
anode
Dimensions
12.7x7.62mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2...2.5V
Gross weight0.785 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7501
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 200 pcs - 2.35 USDGross price for quantities from 200 pcs - 2.35 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD
Packaging method by the manufacturer:Tube = 25 pcs