+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7801

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; green; anode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7801
TME Symbol:
HDSP-7801

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
0.86...6.8mcd
Common electrode
anode
Dimensions
12.7x7.62x5.08mm
Mounting
THT
Wavelength
571nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight0.749 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7801
13 in TME stock
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.19 EUR
Net price for quantities from 10 pcs - 2.24 EURGross price for quantities from 10 pcs - 2.24 EUR
Net price for quantities from 25 pcs - 2.07 EURGross price for quantities from 25 pcs - 2.07 EUR
Net price for quantities from 50 pcs - 1.97 EURGross price for quantities from 50 pcs - 1.97 EUR
Net price for quantities from 100 pcs - 1.87 EURGross price for quantities from 100 pcs - 1.87 EUR
Net price for quantities from 200 pcs - 1.81 EURGross price for quantities from 200 pcs - 1.81 EUR
Net price for quantities from 250 pcs - 1.78 EURGross price for quantities from 250 pcs - 1.78 EUR
Net price for quantities from 500 pcs - 1.72 EURGross price for quantities from 500 pcs - 1.72 EUR
Net price for quantities from 600 pcs - 1.69 EURGross price for quantities from 600 pcs - 1.69 EUR
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 1.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs