+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-815E

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 2.3÷4.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-815E
TME Symbol:
HDSP-815E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
2.3...4.8mcd
Common electrode
anode
Dimensions
27.69x19.96mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...3V
Gross weight5.54 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-815E
0 in TME stock
No. of pieces (Multiplicity: 4 650)
Minimum order quantity: 4 650.
Multiplicity: 4 650.
Product for special order
Packaging method by the manufacturerTube = 15 pcs