+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-C3E3

Display: LED; 7-segment; 9.1mm; 0.36"; No.char: 1; green; 1.9mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-C3E3
TME Symbol:
HDSP-C3E3

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
9.1mm
Digit height
0.36"
Number of characters
1
Colour
green
Luminosity
1.9mcd
Common electrode
cathode
Dimensions
7.5x14x8.5mm
Mounting
THT
Wavelength
569nm
Operating current
20mA
Operating voltage
2.25...2.5V
Gross weight50 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-C3E3
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.
Product for special order