+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-U111

Display: LED; 7-segment; 7.87mm; No.char: 1; red; 0.6mcd; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-U111
TME Symbol:
HDSP-U111

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.87mm
Number of characters
1
Colour
red
Luminosity
0.6mcd
Common electrode
anode
Dimensions
7.1x11x5mm
Mounting
THT
Wavelength
645nm
Gross weight1.3 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-U111
0 in TME stock
Net price for quantities from 200 pcs - 2.83 EURGross price for quantities from 200 pcs - 2.83 EUR
No. of pieces (Multiplicity: 200)