+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-U501

Display: LED; 7-segment; 8mm; 0.315"; No.char: 1; green; 0.86÷6.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-U501
TME Symbol:
HDSP-U501

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.315"
Number of characters
1
Colour
green
Luminosity
0.86...6.8mcd
Common electrode
anode
Dimensions
7.1x11x5mm
Mounting
THT
Wavelength
571nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight0.541 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-U501
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.
Product for special order
Packaging method by the manufacturerTube = 25 pcs