+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Contacts configuration | SPST-NO | |
Rated coil voltage | 24V DC | |
Contact current max. | 30A | |
Coil current | 80mA | |
Switched voltage | max. 30V DC, max. 277V AC | |
Coil voltage min. | 16.8V DC | |
Relay variant | power | |
Manufacturer series | HE | |
Mounting | on panel | |
Body dimensions | 50x33x35mm | |
AC contacts rating @R | 30A / 277V AC | |
Coil resistance | 300Ω | |
Contact material | AgSnO2 | |
DC contacts rating @R | 30A / 30V DC | |
Coil power consumption | 1.92W | |
Operate time | 30ms | |
Mechanical durability | 10000000 cycles | |
Release time | 10ms | |
Switching capacity | 8.31kVA | |
Operating temperature | -50...55°C |