+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HEF4094BTTJ

IC: digital; CMOS; SMD; TSSOP16; HEF4000B; -40÷85°C; 3÷15VDC


Manufacturer: NEXPERIA

Manufacturer part number:
HEF4094BTTJ
TME Symbol:
HEF4094BTTJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, parallel/serial out, serial input, shift and store
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HEF4000B
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3...15V DC
Gross weight0.3 g
Certificates
See other products in this category: Shift registers NEXPERIA,
*
HEF4094BTTJ
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order