+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94530

Cable gland; M12; 1.5; IP68; polyamide 6; light grey


Manufacturer: HELU

Manufacturer part number:
94530

Alternative designations: HT-BS M12 RAL7035

TME Symbol:
HELU-94530

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
3...7mm
Thread length
8mm
Kind of thread
metric
Spanner size
15mm
Manufacturer series
HELUTOP® HT-BS
Operating temperature
-20...100°C
Gross weight3.3 g
Certificates
EAN code4060892349492
See other products in this category: Glands HELU,
See other products from this series.:
*
94530
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.