+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER1602

Diode: rectifying; THT; 100V; 16A; Ifsm: 150A; TO220; tube; Ufmax: 1V


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER1602
TME Symbol:
HER1602-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
16A
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
150A
Case
TO220
Kind of package
tube
Max. forward voltage
1V
Heatsink thickness
1.1...1.4mm
Reverse recovery time
50ns
Dimensions
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER1602
0 in TME stock
Net price for quantities from 1 pcs - 0.58 GBPGross price for quantities from 1 pcs - 0.58 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.26 GBP
Net price for quantities from 50 pcs - 0.22 GBPGross price for quantities from 50 pcs - 0.22 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.