+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM302

Mains-generator switch; Poles: 3; 400VAC; 20A; IP20; Stabl.pos: 3

Manufacturer: HAGER

Manufacturer part number:
HIM302
TME Symbol:
HIM302

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
3
Rated voltage
400V AC
Max. operating current
20A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight500 g
Certificates
EAN code3250613140502
See other products in this category: Installation accessories HAGER,
*
HIM302
0 in TME stock
Net price for quantities from 1 pcs - 139.77 EURGross price for quantities from 1 pcs - 139.77 EUR
Net price for quantities from 5 pcs - 130.45 EURGross price for quantities from 5 pcs - 130.45 EUR
Net price for quantities from 10 pcs - 121.14 EURGross price for quantities from 10 pcs - 121.14 EUR
No. of pieces (Multiplicity: 1)