+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308-30607

Heat shrink sleeve; glueless; 3: 1; 6mm; L: 5m; yellow-green

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
308-30607
TME Symbol:
HIS36/2YG/R

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
5m
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-50...125°C
Kind of package
cardboard packaging
Wall thickness
0.7mm
Dielectric strength
25kV/mm
Gross weight166 g
Certificates
EAN code4031026218786
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
308-30607
8 in TME stock
Net price for quantities from 1 rol - 27.09 USDGross price for quantities from 1 rol - 27.09 USD
Net price for quantities from 3 rol - 25.82 USDGross price for quantities from 3 rol - 25.82 USD
Net price for quantities from 5 rol - 22.91 USDGross price for quantities from 5 rol - 22.91 USD
No. of rolls (Multiplicity: 1)