+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2685

LED backlight; red; λd: 626nm; 22÷80mcd; Dim: 10.16x20.32mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2685
TME Symbol:
HLMP-2685

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
red
Wavelength
626nm
Luminosity
22...80mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x20.32mm
Operating voltage
2...2.6V DC
Gross weight1.54 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2685
320 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 20 pcs - 4.54 USDGross price for quantities from 20 pcs - 4.54 USD
Net price for quantities from 100 pcs - 4.18 USDGross price for quantities from 100 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs