+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-D401

LED; orange; 5mm; 6.1mcd; 60°; Front: convex; 1.9÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-D401
TME Symbol:
HLMP-D401

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
LED diameter
5mm
Luminosity
6.1mcd
Viewing angle
60°
Wavelength
602nm
LED lens
diffused, orange
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.4V DC
Number of terminals
2
Gross weight0.29 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-D401
1268 in TME stock
Net price for quantities from 2 pcs - 0.70 USDGross price for quantities from 2 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs