+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-KA45-E0000

LED; blue; 3mm; 85mcd; 50°; Front: convex; 2.8÷3.8VDC; No.of term: 2


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-KA45-E0000
TME Symbol:
HLMP-KA45-E0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
85mcd
Viewing angle
50°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.8V DC
Number of terminals
2
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-KA45-E0000
2570 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.26 EUR
Net price for quantities from 4000 pcs - 0.24 EURGross price for quantities from 4000 pcs - 0.24 EUR
Net price for quantities from 6000 pcs - 0.24 EURGross price for quantities from 6000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs