+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-S301

LED; yellow; rectangular; 5.18x2.23x8mm; 2.5÷4mcd; 110°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-S301
TME Symbol:
HLMP-S301

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
5.18x2.23x8mm
Luminosity
2.5...4mcd
Viewing angle
110°
Front
flat
Wavelength
590nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
1.5...2.6V DC
Number of terminals
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-S301
0 in TME stock
Net price for quantities from 1 pcs - 0.51 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.32 GBPGross price for quantities from 10 pcs - 0.32 GBP
Net price for quantities from 35 pcs - 0.29 GBPGross price for quantities from 35 pcs - 0.29 GBP
Net price for quantities from 70 pcs - 0.27 GBPGross price for quantities from 70 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 280 pcs - 0.24 GBPGross price for quantities from 280 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.23 GBP
Net price for quantities from 1000 pcs - 0.22 GBPGross price for quantities from 1000 pcs - 0.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.