+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-S501

LED; green; rectangular; 5.18x2.23x8mm; 4.7÷8mcd; 110°; Front: flat


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-S501
TME Symbol:
HLMP-S501

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
5.18x2.23x8mm
Luminosity
4.7...8mcd
Viewing angle
110°
Front
flat
Wavelength
569nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
1.5...3V DC
Number of terminals
2
Gross weight0.209 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-S501
1889 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Packaging method by the manufacturer:Bag = 500 pcs