+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-R868

Module: RF; FM receiver; FSK; 868MHz; -98dBm; 2.5÷5VDC

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-R868
TME Symbol:
HM-R868S

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
868MHz
Receiver sensitivity
-98dBm
Related items
HM-T868S, HM-TRP-RS232-868, RFM42-868-D, RFM42-868-S1, RFM43-868-D, RFM43-868-S1, RFM66W-868S2, RFM67W-868S2, RFM68W-868S2, RFM119-868S1, RFM119S-868S1, RFM02/868D, RFM02/868S2
Supply voltage
  • 2.5...5V DC
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-R868
25 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 5 pcs - 4.64 EURGross price for quantities from 5 pcs - 4.64 EUR
Net price for quantities from 18 pcs - 3.85 EURGross price for quantities from 18 pcs - 3.85 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 18 pcsBag = 180 pcs