+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

354-02259

Tape: adhesive; translucent; Max mat.thick: 0.25mm; W: 25mm; reel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
354-02259
TME Symbol:
HMT200A

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
adhesive
Colour
translucent
Max material thick.
0.25mm
Width
25mm
Kind of package
reel
Operating temperature
-55...105°C
Application
for heat shrinkable tubing and shapes, sealing and tightening
Length
50m
Gross weight314.56 g
Certificates
EAN code5022660159718

WATCH VIDEO

See other products in this category: Other tapes HELLERMANNTYTON,
*
354-02259
38 in TME stock
Net price for quantities from 1 rol - 57.00 USDGross price for quantities from 1 rol - 57.00 USD
Net price for quantities from 3 rol - 53.15 USDGross price for quantities from 3 rol - 53.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.