+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP-38

Screwed spacer sleeve; hexagonal; polyamide; M3; 38mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
HP-38
TME Symbol:
HP-38

Specification

Manufacturer
FIX&FASTEN
Type of spacer
screwed spacer sleeve
Sleeve shape
hexagonal
Material
polyamide
Internal thread
M3
Spacer length
38mm
Mechanical elements features
with internal threaded hole on both ends
Dimensions
Gross weight0.92 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
HP-38
0 in TME stock
Net price for quantities from 5 pcs - 0.38 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 5000 pcs - 0.13 EURGross price for quantities from 5000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs