+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP AA052D-0.2PM

Safety switch: hinged; HP; NC x2; 2mm; IP67,IP69K; metal


Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
HP AA052D-0.2PM
TME Symbol:
HPAA052D-0.2PM

Specification

Manufacturer
PIZZATO ELETTRICA
Type of safety switch
hinged
Manufacturer series
HP
Contacts configuration
NC x2
Lead length
2mm
IP rating
IP67, IP69K
Electrical connection
M12 5pin, wires
Body material
metal
Gross weight360.3 g
Certificates
See other products in this category: Hinge Safety Switches PIZZATO ELETTRICA,
See other products from this series.:
*
HP AA052D-0.2PM
0 in TME stock
Net price for quantities from 1 pcs - 86.81 USDGross price for quantities from 1 pcs - 86.81 USD
Net price for quantities from 5 pcs - 81.01 USDGross price for quantities from 5 pcs - 81.01 USD
Net price for quantities from 10 pcs - 75.23 USDGross price for quantities from 10 pcs - 75.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.