+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPP21 SL080

Stopper; PG21; polyamide; dark grey; Thread: PG; 8mm; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
HPP21 SL080
TME Symbol:
HPP21-SL080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
PG21
Body material
polyamide
Body colour
dark grey
Kind of thread
PG
Thread length
8mm
Quantity in set/package
10pcs.
Gross weight42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE,
*
HPP21 SL080
0 in TME stock
Net price for quantities from 1 pcg - 3.52 EURGross price for quantities from 1 pcg - 3.52 EUR
Net price for quantities from 10 pcg - 3.14 EURGross price for quantities from 10 pcg - 3.14 EUR
Net price for quantities from 50 pcg - 2.74 EURGross price for quantities from 50 pcg - 2.74 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.