+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-123-40

Heatsink: extruded; H; TO220; black; L: 40mm; W: 23.3mm; H: 16.5mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-123-40
TME Symbol:
HS-123-40

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
40mm
Width
23.3mm
Height
16.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight12.83 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-123-40
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
Net price for quantities from 150 pcs - 1.35 USDGross price for quantities from 150 pcs - 1.35 USD
Net price for quantities from 600 pcs - 1.05 USDGross price for quantities from 600 pcs - 1.05 USD
Net price for quantities from 900 pcs - 0.90 USDGross price for quantities from 900 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 1 200 pcs