+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-130-25

Heatsink: extruded; TO220; black; L: 25mm; W: 29mm; H: 12mm; 15K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-130-25
TME Symbol:
HS-130-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25mm
Width
29mm
Height
12mm
Thermal resistance
15K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Dimensions
Gross weight9.72 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-130-25
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 240 pcs - 0.92 USDGross price for quantities from 240 pcs - 0.92 USD
Net price for quantities from 960 pcs - 0.76 USDGross price for quantities from 960 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcsCardboard = 1 440 pcs