+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-130-38

Heatsink: extruded; TO220; black; L: 37.5mm; W: 29mm; H: 12mm; 13K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-130-38
TME Symbol:
HS-130-38

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
37.5mm
Width
29mm
Height
12mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
soldered
Dimensions
Gross weight14.41 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-130-38
902 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.03 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 080 pcs