+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-132-25

Heatsink: extruded; TO220; black; L: 25.4mm; W: 32mm; H: 14mm; 13K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-132-25
TME Symbol:
HS-132-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25.4mm
Width
32mm
Height
14mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight14.63 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-132-25
7819 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.33 USD
Net price for quantities from 115 pcs - 0.98 USDGross price for quantities from 115 pcs - 0.98 USD
Net price for quantities from 1035 pcs - 0.84 USDGross price for quantities from 1035 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 115 pcsCardboard = 1 380 pcs