+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-132-38

Heatsink: extruded; TO220; black; L: 38.1mm; W: 32mm; H: 14mm; 11K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-132-38
TME Symbol:
HS-132-38

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
38.1mm
Width
32mm
Height
14mm
Thermal resistance
11K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight21.9 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-132-38
1469 in TME stock
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 1.82 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.39 EUR
Net price for quantities from 250 pcs - 1.07 EURGross price for quantities from 250 pcs - 1.07 EUR
Net price for quantities from 690 pcs - 0.86 EURGross price for quantities from 690 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 690 pcs