+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-135-25

Heatsink: extruded; TO220; black; L: 25.4mm; 12.6K/W; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
HS-135-25
TME Symbol:
HS-135-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25.4mm
Thermal resistance
12.6K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight10.425 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-135-25
5737 in TME stock
Net price for quantities from 1 pcs - 1.25 GBPGross price for quantities from 1 pcs - 1.25 GBP
Net price for quantities from 10 pcs - 0.86 GBPGross price for quantities from 10 pcs - 0.86 GBP
Net price for quantities from 50 pcs - 0.67 GBPGross price for quantities from 50 pcs - 0.67 GBP
Net price for quantities from 200 pcs - 0.56 GBPGross price for quantities from 200 pcs - 0.56 GBP
Net price for quantities from 1000 pcs - 0.48 GBPGross price for quantities from 1000 pcs - 0.48 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 200 pcsCardboard = 1 500 pcs