+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-142-25

Heatsink: extruded; TO220; black; L: 25.4mm; 7.1K/W; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
HS-142-25
TME Symbol:
HS-142-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25.4mm
Thermal resistance
7.1K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight18.1 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-142-25
2377 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 600 pcs - 0.79 USDGross price for quantities from 600 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 600 pcs