+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-142-50

Heatsink: extruded; TO220; black; L: 50.8mm; 5.2K/W; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
HS-142-50
TME Symbol:
HS-142-50

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
50.8mm
Thermal resistance
5.2K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight35.85 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-142-50
1417 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 900 pcs - 1.24 USDGross price for quantities from 900 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 300 pcsCardboard = 450 pcs