+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPP801A031

Sensor: humidity; 1÷99%RH; -60÷140°C; 10VDC; THT; Interface: analog


Manufacturer: TE Connectivity

Manufacturer part number:
HPP801A031
TME Symbol:
HS1101LF

Specification

Manufacturer
TE Connectivity
Type of sensor
humidity
Humidity measuring range
1...99% RH
Temperature measuring range
-60...140°C
Mounting
THT
Interface
analog
Humidity measuring accuracy
±2%
Dimensions
Ø10mm
Supply voltage
  • 10V DC
Gross weight9 g
Certificates
See other products in this category: Humidity Sensors TE Connectivity,
*
HPP801A031
0 in TME stock
Net price for quantities from 1200 pcs - 4.59 USDGross price for quantities from 1200 pcs - 4.59 USD
Net price for quantities from 2400 pcs - 4.25 USDGross price for quantities from 2400 pcs - 4.25 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.