+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS2222A

Transistor: NPN; 50V; 800mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HS2222A
TME Symbol:
HS2222A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
50V
Collector current
0.8A
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
HS2222A
0 in TME stock
Net price for quantities from 38 pcs - 9.19 USDGross price for quantities from 38 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 38.
Multiplicity: 1.