+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS501DR

Socket; for DIN rail mounting; heatsink for SSR Relay

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HS501DR
TME Symbol:
HS501DR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relays accessories
socket
Mounting
for DIN rail mounting
Application
heatsink for SSR Relay
Thermal resistance
max. 5°C/W
Gross weight57.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
HS501DR
0 in TME stock
Net price for quantities from 1 pcs - 18.20 EURGross price for quantities from 1 pcs - 18.20 EUR
Net price for quantities from 10 pcs - 17.41 EURGross price for quantities from 10 pcs - 17.41 EUR
Net price for quantities from 50 pcs - 16.60 EURGross price for quantities from 50 pcs - 16.60 EUR
Net price for quantities from 100 pcs - 16.10 EURGross price for quantities from 100 pcs - 16.10 EUR
No. of pieces (Multiplicity: 1)