+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS8K1TB

Transistor: N-MOSFET x2; unipolar; 30V; 10/11A; Idm: 40÷44A; 2W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
HS8K1TB
TME Symbol:
HS8K1TB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
10/11A
Pulsed drain current
40...44A
Power dissipation
2W
Case
uDFN8
Gate-source voltage
±20V
On-state resistance
20/16.5mΩ
Mounting
SMD
Gate charge
6/7.4nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
HS8K1TB
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 3000 pcs - 0.26 EURGross price for quantities from 3000 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.