+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB09-212115

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 15mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB09-212115
TME Symbol:
HSB09-212115

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
15mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
6°C/W
Base thickness
1.5mm
Thermal resistance
max. 23°C/W
Gross weight4.48 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB09-212115
148 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 96 pcs - 0.74 EURGross price for quantities from 96 pcs - 0.74 EUR
Net price for quantities from 288 pcs - 0.71 EURGross price for quantities from 288 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 96 pcs