+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB14-353518

Heatsink: extruded; grilled; BGA; black; L: 35mm; W: 35mm; H: 18mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB14-353518
TME Symbol:
HSB14-353518

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
35mm
Width
35mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
3.6°C/W
Base thickness
1.5mm
Thermal resistance
max. 12.7°C/W
Gross weight15 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB14-353518
0 in TME stock
Net price for quantities from 1280 pcs - 1.15 EURGross price for quantities from 1280 pcs - 1.15 EUR
No. of pieces (Multiplicity: 1 280)
Minimum order quantity: 1 280.
Multiplicity: 1 280.