+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB22-606010

Heatsink: extruded; grilled; BGA; black; L: 60mm; W: 60mm; H: 10mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB22-606010
TME Symbol:
HSB22-606010

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
60mm
Width
60mm
Height
10mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
2.6°C/W
Base thickness
3mm
Thermal resistance
max. 7.9°C/W
Gross weight80 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB22-606010
0 in TME stock
Net price for quantities from 500 pcs - 1.97 EURGross price for quantities from 500 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.