+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB32-232318

Heatsink: extruded; grilled; BGA; black; L: 23mm; W: 23mm; H: 18mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB32-232318
TME Symbol:
HSB32-232318

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
23mm
Width
23mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
4.4°C/W
Base thickness
1.5mm
Thermal resistance
max. 17.2°C/W
Gross weight14.2 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB32-232318
0 in TME stock
Net price for quantities from 704 pcs - 0.91 EURGross price for quantities from 704 pcs - 0.91 EUR
No. of pieces (Multiplicity: 704)
Minimum order quantity: 704.
Multiplicity: 704.