+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB36-353510

Heatsink: extruded; grilled; BGA; black; L: 35mm; W: 35mm; H: 10mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB36-353510
TME Symbol:
HSB36-353510

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
35mm
Width
35mm
Height
10mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
4.3°C/W
Base thickness
1.5mm
Thermal resistance
max. 15°C/W
Gross weight10.94 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB36-353510
0 in TME stock
Net price for quantities from 640 pcs - 1.52 USDGross price for quantities from 640 pcs - 1.52 USD
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.