+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB38-707025P

Heatsink: extruded; grilled; BGA; black; L: 69.7mm; W: 69.7mm; H: 25mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB38-707025P
TME Symbol:
HSB38-707025P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
69.7mm
Width
69.7mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
retaining spring
Thermal resistance @200 LFM
1.2°C/W
Base thickness
4.5mm
Thermal resistance
max. 4.2°C/W
Gross weight119.05 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB38-707025P
0 in TME stock
Net price for quantities from 504 pcs - 5.94 EURGross price for quantities from 504 pcs - 5.94 EUR
No. of pieces (Multiplicity: 504)
Minimum order quantity: 504.
Multiplicity: 504.