+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB41-303014P

Heatsink: extruded; grilled; BGA; black; L: 30mm; W: 45mm; H: 14mm


Manufacturer: Same Sky®

Manufacturer part number:
HSB41-303014P
TME Symbol:
HSB41-303014P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
30mm
Width
45mm
Height
14mm
Material
aluminium
Material finishing
anodized
Mounting
retaining spring
Thermal resistance @200 LFM
4.3°C/W
Base thickness
2.5mm
Thermal resistance
max. 15.1°C/W
Gross weight15.15 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB41-303014P
0 in TME stock
Net price for quantities from 924 pcs - 1.48 GBPGross price for quantities from 924 pcs - 1.48 GBP
No. of pieces (Multiplicity: 924)
Minimum order quantity: 924.
Multiplicity: 924.